
1221-10-SS | |
|---|---|
DigiKey Part Number | 1772-2601-ND |
Manufacturer | |
Manufacturer Product Number | 1221-10-SS |
Description | ROUND SPACER SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,31400 € | 16,57 € |
| 10 | 3,11200 € | 31,12 € |
| 25 | 2,87920 € | 71,98 € |
| 50 | 2,72460 € | 136,23 € |
| 100 | 2,58650 € | 258,65 € |
| 250 | 2,42576 € | 606,44 € |
| 500 | 2,31880 € | 1.159,40 € |
| 1.000 | 2,22292 € | 2.222,92 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

