
1221-10-S-12 | |
|---|---|
DigiKey Part Number | 1772-3615-ND |
Manufacturer | |
Manufacturer Product Number | 1221-10-S-12 |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,06600 € | 10,33 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,68560 € | 84,28 € |
| 100 | 1,59630 € | 159,63 € |
| 250 | 1,49268 € | 373,17 € |
| 500 | 1,42374 € | 711,87 € |
| 1.000 | 1,36196 € | 1.361,96 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

