
1220-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3631-ND |
Manufacturer | |
Manufacturer Product Number | 1220-25-S-12 |
Description | ROUND SPACER STEEL 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,04000 € | 10,20 € |
| 10 | 1,91200 € | 19,12 € |
| 25 | 1,76320 € | 44,08 € |
| 50 | 1,66440 € | 83,22 € |
| 100 | 1,57620 € | 157,62 € |
| 250 | 1,47380 € | 368,45 € |
| 500 | 1,40564 € | 702,82 € |
| 1.000 | 1,34459 € | 1.344,59 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

