
1220-25-AL | |
|---|---|
DigiKey Part Number | 1772-3255-ND |
Manufacturer | |
Manufacturer Product Number | 1220-25-AL |
Description | ROUND SPACER ALUMINUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,61550 € | 61,55 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54300 € | 271,50 € |
| 1.000 | 0,51709 € | 517,09 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

