Round Spacer Unthreaded Nylon 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220-10-N

DigiKey Part Number
1772-3902-ND
Manufacturer
Manufacturer Product Number
1220-10-N
Description
ROUND SPACER NYLON 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34400 €1,72 €
100,31900 €3,19 €
250,29040 €7,26 €
500,27160 €13,58 €
1000,25490 €25,49 €
2500,23548 €58,87 €
5000,22256 €111,28 €
1.0000,21103 €211,03 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €