



1219-25-S | |
|---|---|
DigiKey Part Number | 1772-3416-ND |
Manufacturer | |
Manufacturer Product Number | 1219-25-S |
Description | ROUND SPACER STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,45600 € | 36,40 € |
| 50 | 1,37340 € | 68,67 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,21324 € | 303,31 € |
| 500 | 1,15600 € | 578,00 € |
| 1.000 | 1,10475 € | 1.104,75 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

