



1219-25-AL | |
|---|---|
DigiKey Part Number | 1772-1243-ND |
Manufacturer | |
Manufacturer Product Number | 1219-25-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1219-25-AL Models |
Category | Diameter - Inside 0.252" (6.40mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,58840 € | 29,42 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51508 € | 128,77 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

