
1218-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3665-ND |
Manufacturer | |
Manufacturer Product Number | 1218-25-S-12 |
Description | ROUND SPACER STEEL 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,99600 € | 9,98 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,72320 € | 43,08 € |
| 50 | 1,62680 € | 81,34 € |
| 100 | 1,54040 € | 154,04 € |
| 250 | 1,44008 € | 360,02 € |
| 500 | 1,37332 € | 686,66 € |
| 1.000 | 1,31354 € | 1.313,54 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

