
1217-8-N | |
|---|---|
DigiKey Part Number | 1772-2503-ND |
Manufacturer | |
Manufacturer Product Number | 1217-8-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18400 € | 18,40 € |
| 250 | 0,16960 € | 42,40 € |
| 500 | 0,16006 € | 80,03 € |
| 1.000 | 0,15151 € | 151,51 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

