
1217-25-S | |
|---|---|
DigiKey Part Number | 1772-3463-ND |
Manufacturer | |
Manufacturer Product Number | 1217-25-S |
Description | ROUND SPACER STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,64200 € | 8,21 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,41560 € | 35,39 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,26240 € | 126,24 € |
| 250 | 1,17856 € | 294,64 € |
| 500 | 1,12282 € | 561,41 € |
| 1.000 | 1,07289 € | 1.072,89 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

