Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217-25-N

DigiKey Part Number
1772-3254-ND
Manufacturer
Manufacturer Product Number
1217-25-N
Description
ROUND SPACER NYLON 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.083
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23800 €1,19 €
100,21900 €2,19 €
250,19920 €4,98 €
500,18580 €9,29 €
1000,17410 €17,41 €
2500,16040 €40,10 €
5000,15130 €75,65 €
1.0000,14319 €143,19 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €