



1217-25-AL | |
|---|---|
DigiKey Part Number | 1772-1125-ND |
Manufacturer | |
Manufacturer Product Number | 1217-25-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1217-25-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,53980 € | 26,99 € |
| 100 | 0,50820 € | 50,82 € |
| 250 | 0,47164 € | 117,91 € |
| 500 | 0,44734 € | 223,67 € |
| 1.000 | 0,42561 € | 425,61 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

