
1216-8-PH | |
|---|---|
DigiKey Part Number | 1772-2915-ND |
Manufacturer | |
Manufacturer Product Number | 1216-8-PH |
Description | ROUND SPACER PHENOLIC 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,09880 € | 27,47 € |
| 50 | 1,03480 € | 51,74 € |
| 100 | 0,97750 € | 97,75 € |
| 250 | 0,91108 € | 227,77 € |
| 500 | 0,86692 € | 433,46 € |
| 1.000 | 0,82737 € | 827,37 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

