
1216-25-SS | |
|---|---|
DigiKey Part Number | 1772-2941-ND |
Manufacturer | |
Manufacturer Product Number | 1216-25-SS |
Description | ROUND SPACER SS 3/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.252" (6.40mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 5 | 3,57200 € | 17,86 € |
| 10 | 3,35900 € | 33,59 € |
| 25 | 3,11000 € | 77,75 € |
| 50 | 2,94540 € | 147,27 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

