
1216-25-AL | |
|---|---|
DigiKey Part Number | 1772-3168-ND |
Manufacturer | |
Manufacturer Product Number | 1216-25-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,54120 € | 13,53 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,44332 € | 110,83 € |
| 500 | 0,42036 € | 210,18 € |
| 1.000 | 0,39981 € | 399,81 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

