
1215-25-SS | |
|---|---|
DigiKey Part Number | 1772-3784-ND |
Manufacturer | |
Manufacturer Product Number | 1215-25-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,07400 € | 15,37 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,66880 € | 66,72 € |
| 50 | 2,52440 € | 126,22 € |
| 100 | 2,39560 € | 239,56 € |
| 250 | 2,24560 € | 561,40 € |
| 500 | 2,14584 € | 1.072,92 € |
| 1.000 | 2,05641 € | 2.056,41 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

