
1215-10-N | |
|---|---|
DigiKey Part Number | 1772-1215-10-N-ND |
Manufacturer | |
Manufacturer Product Number | 1215-10-N |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,99040 € | 24,76 € |
| 50 | 0,93220 € | 46,61 € |
| 100 | 0,88020 € | 88,02 € |
| 250 | 0,81984 € | 204,96 € |
| 500 | 0,77978 € | 389,89 € |
| 1.000 | 0,74389 € | 743,89 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

