
1198-10-AL-24 | |
|---|---|
DigiKey Part Number | 1772-2914-ND |
Manufacturer | |
Manufacturer Product Number | 1198-10-AL-24 |
Description | ROUND SPACER ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Anodized |
Threaded/Unthreaded Unthreaded | Color Black |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 5 | 4,42000 € | 22,10 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,85440 € | 96,36 € |
| 50 | 3,65300 € | 182,65 € |
| 100 | 3,47290 € | 347,29 € |
| 250 | 3,26320 € | 815,80 € |
| 500 | 3,12372 € | 1.561,86 € |
| 1.000 | 2,99866 € | 2.998,66 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

