
1196-12-AL | |
|---|---|
DigiKey Part Number | 1772-1196-12-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1196-12-AL |
Description | ROUND SPACER ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.875" (22.23mm) 7/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,13400 € | 10,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,84600 € | 46,15 € |
| 50 | 1,74320 € | 87,16 € |
| 100 | 1,65170 € | 165,17 € |
| 250 | 1,54524 € | 386,31 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

