
1194-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-1194-8-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1194-8-S-12 |
Description | ROUND SPACER STEEL 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.750" (19.05mm) 3/4" Clear |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.166" (4.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,72600 € | 8,63 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,49040 € | 37,26 € |
| 50 | 1,40600 € | 70,30 € |
| 100 | 1,33090 € | 133,09 € |
| 250 | 1,24352 € | 310,88 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

