
1194-12-AL | |
|---|---|
DigiKey Part Number | 1772-3354-ND |
Manufacturer | |
Manufacturer Product Number | 1194-12-AL |
Description | ROUND SPACER ALUMINUM 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.813" (20.64mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,74400 € | 8,72 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,50360 € | 37,59 € |
| 50 | 1,41820 € | 70,91 € |
| 100 | 1,34200 € | 134,20 € |
| 250 | 1,25336 € | 313,34 € |
| 500 | 1,19444 € | 597,22 € |
| 1.000 | 1,14164 € | 1.141,64 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

