
1194-10-N | |
|---|---|
DigiKey Part Number | 1772-1194-10-N-ND |
Manufacturer | |
Manufacturer Product Number | 1194-10-N |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,88600 € | 14,43 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,50480 € | 62,62 € |
| 50 | 2,36900 € | 118,45 € |
| 100 | 2,24740 € | 224,74 € |
| 250 | 2,10600 € | 526,50 € |
| 500 | 2,01198 € | 1.005,99 € |
| 1.000 | 1,92769 € | 1.927,69 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

