
1190-8-SS | |
|---|---|
DigiKey Part Number | 1772-1190-8-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1190-8-SS |
Description | ROUND SPACER SS 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |

