Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1190-10-N

DigiKey Part Number
1772-1190-10-N-ND
Manufacturer
Manufacturer Product Number
1190-10-N
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.192" (4.88mm)
Mfr
Diameter - Outside
0.375" (9.53mm) 3/8"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,29800 €1,49 €
100,27600 €2,76 €
250,25080 €6,27 €
500,23480 €11,74 €
1000,22010 €22,01 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €