
1190-10-AL | |
|---|---|
DigiKey Part Number | 1772-1190-10-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1190-10-AL |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,38200 € | 6,91 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,18920 € | 29,73 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,05880 € | 105,88 € |
| 250 | 0,98740 € | 246,85 € |
| 500 | 0,93998 € | 469,99 € |
| 1.000 | 0,89750 € | 897,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

