Round Spacer Unthreaded Aluminum 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1189-10-AL

DigiKey Part Number
1772-3035-ND
Manufacturer
Manufacturer Product Number
1189-10-AL
Description
ROUND SPACER ALUMINUM 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,14600 €5,73 €
101,07100 €10,71 €
250,98400 €24,60 €
500,92620 €46,31 €
1000,87450 €87,45 €
2500,81452 €203,63 €
5000,77462 €387,31 €
1.0000,73890 €738,90 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €