
1188-8-B | |
|---|---|
DigiKey Part Number | 1772-2770-ND |
Manufacturer | |
Manufacturer Product Number | 1188-8-B |
Description | ROUND SPACER BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,15000 € | 10,75 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,85920 € | 46,48 € |
| 50 | 1,75540 € | 87,77 € |
| 100 | 1,66280 € | 166,28 € |
| 250 | 1,55508 € | 388,77 € |
| 500 | 1,48346 € | 741,73 € |
| 1.000 | 1,41928 € | 1.419,28 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

