
1188-8-AL | |
|---|---|
DigiKey Part Number | 1772-2604-ND |
Manufacturer | |
Manufacturer Product Number | 1188-8-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61200 € | 3,06 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52160 € | 13,04 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,42684 € | 106,71 € |
| 500 | 0,40468 € | 202,34 € |
| 1.000 | 0,38483 € | 384,83 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

