
1188-10-SS | |
|---|---|
DigiKey Part Number | 1772-3578-ND |
Manufacturer | |
Manufacturer Product Number | 1188-10-SS |
Description | ROUND SPACER SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,30800 € | 6,54 € |
| 10 | 1,22300 € | 12,23 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 1,00010 € | 100,01 € |
| 250 | 0,93228 € | 233,07 € |
| 500 | 0,88718 € | 443,59 € |
| 1.000 | 0,84680 € | 846,80 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

