
1186-8-N | |
|---|---|
DigiKey Part Number | 1772-1186-8-N-ND |
Manufacturer | |
Manufacturer Product Number | 1186-8-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,17816 € | 44,54 € |
| 500 | 0,16818 € | 84,09 € |
| 1.000 | 0,15925 € | 159,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

