
1186-12-S-28 | |
|---|---|
DigiKey Part Number | 1772-4015-ND |
Manufacturer | |
Manufacturer Product Number | 1186-12-S-28 |
Description | ROUND SPACER STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95600 € | 4,78 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,81840 € | 20,46 € |
| 50 | 0,76960 € | 38,48 € |
| 100 | 0,72600 € | 72,60 € |
| 250 | 0,67544 € | 168,86 € |
| 500 | 0,64180 € | 320,90 € |
| 1.000 | 0,61170 € | 611,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

