
1185-10-AL | |
|---|---|
DigiKey Part Number | 1772-3649-ND |
Manufacturer | |
Manufacturer Product Number | 1185-10-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,83280 € | 41,64 € |
| 100 | 0,78590 € | 78,59 € |
| 250 | 0,73148 € | 182,87 € |
| 500 | 0,69530 € | 347,65 € |
| 1.000 | 0,66289 € | 662,89 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

