
1184T-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-3447-ND |
Manufacturer | |
Manufacturer Product Number | 1184T-8-S-12 |
Description | ROUND SPACER STEEL 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.156" (3.97mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,70840 € | 35,42 € |
| 100 | 0,66790 € | 66,79 € |
| 250 | 0,62104 € | 155,26 € |
| 500 | 0,58988 € | 294,94 € |
| 1.000 | 0,56199 € | 561,99 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

