
1184T-12-N | |
|---|---|
DigiKey Part Number | 1772-1184T-12-N-ND |
Manufacturer | |
Manufacturer Product Number | 1184T-12-N |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28800 € | 11,44 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,97920 € | 49,48 € |
| 50 | 1,86980 € | 93,49 € |
| 100 | 1,77170 € | 177,17 € |
| 250 | 1,65776 € | 414,44 € |
| 500 | 1,58196 € | 790,98 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

