
1184-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-3001-ND |
Manufacturer | |
Manufacturer Product Number | 1184-8-S-12 |
Description | ROUND SPACER STEEL 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,53280 € | 13,32 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,47030 € | 47,03 € |
| 250 | 0,43632 € | 109,08 € |
| 500 | 0,41374 € | 206,87 € |
| 1.000 | 0,39350 € | 393,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

