
1184-12-S-12 | |
|---|---|
DigiKey Part Number | 1772-1184-12-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1184-12-S-12 |
Description | ROUND SPACER STEEL 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.125" (3.18mm) 1/8" Clear |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 299 | 1,08405 € | 324,13 € |
| Unit Price without VAT: | 1,08405 € |
|---|---|
| Unit Price with VAT: | 1,29002 € |

