
1184-10-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3500-ND |
Manufacturer | |
Manufacturer Product Number | 1184-10-AL-24 |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,19600 € | 10,98 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,89920 € | 47,48 € |
| 50 | 1,79340 € | 89,67 € |
| 100 | 1,69910 € | 169,91 € |
| 250 | 1,58944 € | 397,36 € |
| 500 | 1,51650 € | 758,25 € |
| 1.000 | 1,45112 € | 1.451,12 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

