Round Spacer Unthreaded Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1175-10-SS

DigiKey Part Number
1772-2364-ND
Manufacturer
Manufacturer Product Number
1175-10-SS
Description
ROUND SPACER SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.192" (4.88mm)
Mfr
Diameter - Outside
0.313" (7.94mm)
Packaging
Bulk
Between Board Height
1.500" (38.10mm)
Part Status
Active
Length - Overall
1.500" (38.10mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,47000 €5,47 €
54,69400 €23,47 €
104,41700 €44,17 €
254,09600 €102,40 €
503,88340 €194,17 €
1003,69290 €369,29 €
2503,47128 €867,82 €
5003,32382 €1.661,91 €
1.0003,19159 €3.191,59 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,50930 €