
1173-10-N | |
|---|---|
DigiKey Part Number | 1772-3423-ND |
Manufacturer | |
Manufacturer Product Number | 1173-10-N |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,66200 € | 8,31 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,43400 € | 35,85 € |
| 50 | 1,35260 € | 67,63 € |
| 100 | 1,27990 € | 127,99 € |
| 250 | 1,19544 € | 298,86 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

