
1169-10-N | |
|---|---|
DigiKey Part Number | 1772-1169-10-N-ND |
Manufacturer | |
Manufacturer Product Number | 1169-10-N |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 2,18397 € | 170,35 € |
| Unit Price without VAT: | 2,18397 € |
|---|---|
| Unit Price with VAT: | 2,59892 € |

