
1167-8-AL | |
|---|---|
DigiKey Part Number | 1772-1167-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1167-8-AL |
Description | ROUND SPACER ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,34400 € | 6,72 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,15560 € | 28,89 € |
| 50 | 1,08860 € | 54,43 € |
| 100 | 1,02870 € | 102,87 € |
| 250 | 0,95904 € | 239,76 € |
| 500 | 0,91280 € | 456,40 € |
| 1.000 | 0,87137 € | 871,37 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

