
1167-10-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3294-ND |
Manufacturer | |
Manufacturer Product Number | 1167-10-SS-20 |
Description | ROUND SPACER STAINLESS STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,40600 € | 17,03 € |
| 10 | 3,20000 € | 32,00 € |
| 25 | 2,96120 € | 74,03 € |
| 50 | 2,80240 € | 140,12 € |
| 100 | 2,66060 € | 266,06 € |
| 250 | 2,49576 € | 623,94 € |
| 500 | 2,38598 € | 1.192,99 € |
| 1.000 | 2,28762 € | 2.287,62 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

