
1163-10-AL | |
|---|---|
DigiKey Part Number | 1772-3609-ND |
Manufacturer | |
Manufacturer Product Number | 1163-10-AL |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,29000 € | 6,45 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,10880 € | 27,72 € |
| 50 | 1,04420 € | 52,21 € |
| 100 | 0,98650 € | 98,65 € |
| 250 | 0,91956 € | 229,89 € |
| 500 | 0,87502 € | 437,51 € |
| 1.000 | 0,83514 € | 835,14 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

