



1160-10-S-12 | |
|---|---|
DigiKey Part Number | 1772-1146-ND |
Manufacturer | |
Manufacturer Product Number | 1160-10-S-12 |
Description | ROUND SPACER STEEL 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1160-10-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,07200 € | 5,36 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,92000 € | 23,00 € |
| 50 | 0,86560 € | 43,28 € |
| 100 | 0,81700 € | 81,70 € |
| 250 | 0,76064 € | 190,16 € |
| 500 | 0,72320 € | 361,60 € |
| 1.000 | 0,68966 € | 689,66 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

