Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1159-10-S-12

DigiKey Part Number
1772-3613-ND
Manufacturer
Manufacturer Product Number
1159-10-S-12
Description
ROUND SPACER STEEL 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
51,50000 €7,50 €
101,40200 €14,02 €
251,29040 €32,26 €
501,21640 €60,82 €
1001,15010 €115,01 €
2501,07320 €268,30 €
5001,02202 €511,01 €
1.0000,97620 €976,20 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €