
1159-10-B-12 | |
|---|---|
DigiKey Part Number | 1772-3531-ND |
Manufacturer | |
Manufacturer Product Number | 1159-10-B-12 |
Description | ROUND SPACER BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.313" (7.94mm) |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77200 € | 8,86 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,52960 € | 38,24 € |
| 50 | 1,44340 € | 72,17 € |
| 100 | 1,36640 € | 136,64 € |
| 250 | 1,27684 € | 319,21 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

