
1158-10-SS | |
|---|---|
DigiKey Part Number | 1772-3420-ND |
Manufacturer | |
Manufacturer Product Number | 1158-10-SS |
Description | ROUND SPACER SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,67600 € | 13,38 € |
| 10 | 2,51200 € | 25,12 € |
| 25 | 2,32040 € | 58,01 € |
| 50 | 2,19340 € | 109,67 € |
| 100 | 2,08010 € | 208,01 € |
| 250 | 1,94808 € | 487,02 € |
| 500 | 1,86030 € | 930,15 € |
| 1.000 | 1,78166 € | 1.781,66 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

