
1157-10-SS | |
|---|---|
DigiKey Part Number | 1772-3976-ND |
Manufacturer | |
Manufacturer Product Number | 1157-10-SS |
Description | ROUND SPACER SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,08800 € | 5,44 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,93320 € | 23,33 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,82880 € | 82,88 € |
| 250 | 0,77164 € | 192,91 € |
| 500 | 0,73366 € | 366,83 € |
| 1.000 | 0,69965 € | 699,65 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

