
1155-8-B-12 | |
|---|---|
DigiKey Part Number | 1772-3488-ND |
Manufacturer | |
Manufacturer Product Number | 1155-8-B-12 |
Description | ROUND SPACER BRASS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.313" (7.94mm) |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.166" (4.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91400 € | 4,57 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,78240 € | 19,56 € |
| 50 | 0,73580 € | 36,79 € |
| 100 | 0,69390 € | 69,39 € |
| 250 | 0,64540 € | 161,35 € |
| 500 | 0,61316 € | 306,58 € |
| 1.000 | 0,58426 € | 584,26 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

