
1155-10-SS | |
|---|---|
DigiKey Part Number | 1772-2887-ND |
Manufacturer | |
Manufacturer Product Number | 1155-10-SS |
Description | ROUND SPACER SS 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,70880 € | 35,44 € |
| 100 | 0,66870 € | 66,87 € |
| 250 | 0,62188 € | 155,47 € |
| 500 | 0,59086 € | 295,43 € |
| 1.000 | 0,56307 € | 563,07 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

